Kyocera SQCSVA0R3BAT1A\500 technical specifications.
| Capacitance | 0.3pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Dielectric Material | Ceramic |
| Height | 0.762mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.813mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCSVA0R3BAT1A\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.