The Kyocera SQCSVA0R5BATME is a 250V ceramic capacitor with a capacitance of 0.5pF. It has a package size of 0603 and is constructed with a flat design. The capacitor is rated for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with 4000 units per package. The component is RoHS compliant and has a C0G dielectric material.
Kyocera SQCSVA0R5BATME technical specifications.
| Capacitance | 0.5pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.813mm |
| Dielectric | C0G |
| Height | 0.762mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.813mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCSVA0R5BATME to view detailed technical specifications.
No datasheet is available for this part.