The Kyocera SQCSVA101FATME is a 100pF ceramic capacitor with a DC rated voltage of 250V. It has a C0G dielectric and is constructed in a flat configuration. The capacitor is available in a 0603 package and is surface mountable. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera SQCSVA101FATME technical specifications.
| Capacitance | 100pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.813mm |
| Dielectric | C0G |
| Height | 0.762mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| Width | 0.813mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCSVA101FATME to view detailed technical specifications.
No datasheet is available for this part.