Cap Ceramic 1.2pF 250V C0G 0.1pF SMD 0603 125°C T/R
Kyocera SQCSVA1R2BATME technical specifications.
| Capacitance | 1.2pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.813mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCSVA1R2BATME to view detailed technical specifications.
No datasheet is available for this part.