This ceramic capacitor from Kyocera has a capacitance of 1.5pF and a voltage rating of 250V. It is constructed with a C0G dielectric and has a surface mount package with a 0603 case size. The capacitor is rated for operation between -55°C and 125°C. It is available in quantities of 4000 and is packaged on a tape and reel. The component is RoHS compliant and is not radiation hardened.
Kyocera SQCSVA1R5BATME technical specifications.
| Capacitance | 1.5pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.813mm |
| Dielectric | C0G |
| Height | 0.762mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.813mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCSVA1R5BATME to view detailed technical specifications.
No datasheet is available for this part.