Surface mount ceramic capacitor with 22pF capacitance and 250V DC rated voltage. Features a 0603 case code (1608 metric) and C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. This RoHS compliant component offers 5% tolerance and is supplied on tape and reel.
Kyocera SQCSVA220JAT1A technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.813mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.762mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.813mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCSVA220JAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.