This is a 27pF ceramic capacitor with a capacitance tolerance of 1% and a DC rated voltage of 250V. It has a package size of 0603 and a construction type of flat. The capacitor is designed for surface mount applications and is available on tape and reel. It operates over a temperature range of -55°C to 125°C. The capacitor is not radiation hardened and is not RoHS compliant.
Kyocera SQCSVA270FAJME technical specifications.
| Capacitance | 27pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.813mm |
| Dielectric | C0G |
| Height | 0.762mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| Width | 0.813mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SQCSVA270FAJME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
