Kyocera SQCSVA470JAT1A\1K technical specifications.
| Capacitance | 47pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.813mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCSVA470JAT1A\1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.