This Kyocera SQCSVA6R8BATME is a 6.8pF ceramic capacitor with a 0603 package and surface mount construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a C0G dielectric and is not radiation hardened. It is compliant with RoHS regulations.
Kyocera SQCSVA6R8BATME technical specifications.
| Capacitance | 6.8pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.813mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCSVA6R8BATME to view detailed technical specifications.
No datasheet is available for this part.