Kyocera SR071A331JAA technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 3.81mm |
| Height - Seated (Max) | 0.1inch |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Kinked |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR071A331JAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.