Kyocera SR071A820JARTR1 technical specifications.
| Capacitance | 82pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 2.54mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Kinked |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SkyCap® SR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR071A820JARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.