
This Kyocera ceramic capacitor has a capacitance of 1nF and a voltage rating of 50V with a tolerance of 5%. It is designed for through-hole mounting with a radial termination and is available in a package quantity of 3500. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera SR075A102JARTR2 technical specifications.
| Capacitance | 1nF |
| Dielectric | C0G |
| Height | 2.54mm |
| Lead Pitch | 2.54mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR075A102JARTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
