Kyocera SR075A8R0DAR technical specifications.
| Capacitance | 8pF |
| Package/Case | Radial |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SkyCap® SR |
| Termination | Radial |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR075A8R0DAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.