Kyocera SR075C103MAR technical specifications.
| Capacitance | 10nF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR07 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR075C103MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.