Kyocera SR075C472KAR technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR075C472KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.