
Kyocera SR075E104MAA technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Height - Seated (Max) | 0.15inch |
| Lead Pitch | 0.1inch |
| Lead/Base Style | Kinked |
| Length | 0.15inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR075E104MAA to view detailed technical specifications.
No datasheet is available for this part.