Kyocera SR075E104MAATR1 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Height | 3.81mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR075E104MAATR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.