Kyocera SR075E104MAR technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR075E104MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.