Kyocera SR125A300JAATR4 technical specifications.
| Capacitance | 30pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.1inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Flat |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | SkyCap® SR |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR125A300JAATR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.