Radial ceramic capacitor with 22pF capacitance and 100V DC rating. Features C0G dielectric, 5% tolerance, and a minimum operating temperature of -55°C up to a maximum of 125°C. Dipped package with 2.54mm lead pitch, suitable for through-hole mounting. Supplied on tape and reel.
Kyocera SR151A220JARTR1 technical specifications.
| Capacitance | 22pF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Height | 3.81mm |
| Height - Seated (Max) | 0.15inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR151A220JARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.