Kyocera SR151A330GAR technical specifications.
| Capacitance | 33pF |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SR |
| Termination | Radial |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR151A330GAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.