Radial ceramic capacitor with 33pF capacitance and C0G dielectric. Features a 100V voltage rating, 10% tolerance, and operates from -55°C to 125°C. Through-hole mounting with a 2.54mm lead pitch and 0.508mm lead diameter. RoHS compliant and supplied in bulk packaging.
Kyocera SR151A330JAA technical specifications.
| Capacitance | 33pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Height | 3.81mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 10% |
| Voltage | 200V |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR151A330JAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.