Kyocera SR151A330JARTR technical specifications.
| Capacitance | 33pF |
| Package/Case | Radial |
| Depth | 2.54mm |
| Dielectric | C0G |
| Height | 3.81mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | SR |
| Thickness | 2.54mm |
| Tolerance | 5% |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR151A330JARTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.