Radial multilayer ceramic capacitor with 33pF capacitance and 5% tolerance. Features C0G dielectric, 100V voltage rating, and a radial lead style with 2.54mm lead pitch. Operating temperature range from -55°C to 125°C. Through-hole mounting, lead-free construction, and available in tape and reel packaging.
Kyocera SR151A330JARTR1 technical specifications.
| Capacitance | 33pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Height | 3.81mm |
| Height - Seated (Max) | 0.15inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR151A330JARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.