Radial ceramic capacitor with 330pF capacitance and 100V DC rating. Features C0G dielectric, 10% tolerance, and a temperature range of -55°C to 125°C. Through-hole mounting with a 2.54mm lead pitch and 0.508mm lead diameter. Dimensions include a 3.81mm height and 0.1 inch width. Packaged in bulk for 1000 units.
Kyocera SR151A331KAA technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 3.81mm |
| Height - Seated (Max) | 0.15inch |
| Lead Diameter | 0.508mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR151A331KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.