Radial ceramic capacitor with 82pF capacitance and 100V voltage rating. Features C0G dielectric for stable performance across temperature, with a dissipation factor of 0.15%. Designed for through-hole PCB mounting with a 2.54mm lead pitch and 0.508mm lead diameter. Operating temperature range is -55°C to 125°C, with a 5% tolerance.
Kyocera SR151A820JAR technical specifications.
| Capacitance | 82pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.15% |
| Height | 3.81mm |
| Height - Seated (Max) | 0.15inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SR |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR151A820JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.