
Radial ceramic capacitor with 10nF capacitance and 100V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range. Through-hole mounting with a 2.54mm lead pitch and 0.508mm lead diameter. Offers 5% tolerance and a 2.5% dissipation factor. Lead-free and RoHS compliant.
Kyocera SR151C103JAR technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 2.54mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 3.81mm |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR151C103JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.