Radial ceramic capacitor with 470pF capacitance and 100V DC rating. Features X7R dielectric, 10% tolerance, and a wide operating temperature range from -55°C to 125°C. Through-hole mounting with straight radial leads on a 2.54mm pitch. RoHS compliant and lead-free.
Kyocera SR151C471KAR technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Height | 3.81mm |
| Height - Seated (Max) | 0.15inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR151C471KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.