
Radial ceramic capacitor with 10nF capacitance and 100V DC rating. Features Z5U dielectric for stable performance across a 10°C to 85°C operating temperature range. Through-hole mounting with a 2.54mm lead pitch and 0.508mm lead diameter. 20% tolerance and lead-free construction ensure reliable application.
Kyocera SR151E103MAR technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Height | 3.81mm |
| Height - Seated (Max) | 0.15inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 3.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR151E103MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.