
Radial ceramic capacitor featuring 10nF capacitance and 100V voltage rating. Z5U dielectric offers 20% tolerance across an operating temperature range of 10°C to 85°C. Through-hole mounting with a 2.54mm lead pitch and 0.508mm lead diameter. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera SR151E103MARTR1 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | Z5U |
| Height | 3.81mm |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 3.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR151E103MARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.