This Kyocera SR152C102MAA ceramic capacitor has a capacitance of 1nF and a voltage rating of 200V with a DC rated voltage of 50V. It is available in a ceramic package with a lead pitch of 2.54mm and a lead diameter of 0.508mm. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is packaged in bulk quantities of 1000 units.
Kyocera SR152C102MAA technical specifications.
| Capacitance | 1nF |
| Package/Case | Ceramic |
| Dielectric | X7R |
| Height | 3.81mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR152C102MAA to view detailed technical specifications.
No datasheet is available for this part.