This Kyocera SR155A101KAR is a 100pF C0G ceramic capacitor with a DC rated voltage of 50V and a tolerance of 10%. It has a radial package with a lead pitch of 2.54mm and a height of 3.81mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera SR155A101KAR technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 3.81mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR155A101KAR to view detailed technical specifications.
No datasheet is available for this part.