
The SkyCap SR 50V ceramic capacitor features a capacitance of 100pF with a 10% tolerance. It has a C0G dielectric and is constructed as a radial capacitor. The component is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in bulk and is lead-free.
Kyocera SR155A101KART technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR155A101KART to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.