Radial ceramic capacitor featuring 10nF capacitance and 50V DC rating. Dielectric material is X7R, offering a 10% tolerance. Components are housed in a radial package with a 2.54mm lead pitch and 0.508mm lead diameter. Operating temperature range spans -55°C to 125°C, with through-hole mounting. Available in tape and reel packaging.
Kyocera SR155C103KAATR1 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Height | 3.81mm |
| Height - Seated (Max) | 0.15inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR155C103KAATR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.