10nF radial ceramic capacitor featuring X7R dielectric for stable performance across a wide temperature range (-55°C to +125°C). This through-hole component offers a 50V DC voltage rating with a ±10% capacitance tolerance. Constructed with a dipped package and straight radial leads on a 2.54mm pitch, it is RoHS compliant and supplied in tape and reel packaging.
Kyocera SR155C103KARTR1 technical specifications.
| Capacitance | 10nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Height | 3.81mm |
| Height - Seated (Max) | 0.15inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR155C103KARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
