
Radial multilayer ceramic capacitor with 10nF capacitance and 20% tolerance. Features X7R dielectric and a 50V DC rating. Designed for through-hole mounting with a 2.54mm lead pitch and straight radial leads. Operating temperature range spans -55°C to 125°C. Packaged in bulk for high-volume applications.
Kyocera SR155C103MAR technical specifications.
| Capacitance | 10nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Height | 3.81mm |
| Height - Seated (Max) | 0.15inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR155C103MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.