Radial ceramic capacitor with 10nF capacitance and 50V DC rating. Features Z5U dielectric, 20% tolerance, and a 2.54mm lead pitch. Designed for through-hole mounting with straight radial leads. Operates within a temperature range of 10°C to 85°C. RoHS compliant and lead-free.
Kyocera SR155E103MARTR1 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | Z5U |
| Height | 3.81mm |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 3.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR155E103MARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.