Kyocera SR155E104MAAAP2 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | SkyCap® SR |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR155E104MAAAP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.