
Radial ceramic capacitor with 1.2nF capacitance and 1% tolerance. Features a C0G dielectric, 100V voltage rating, and a -55°C to 125°C operating temperature range. Through-hole mounting with a 2.54mm lead pitch and straight lead style. RoHS compliant and lead-free.
Kyocera SR201A122FAA technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 5.08mm |
| Height - Seated (Max) | 0.2inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR201A122FAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
