
Radial ceramic capacitor with 4.7nF capacitance and 100V DC rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Dissipation factor is 0.15% with a 5% tolerance. Through-hole mounting with straight leads on a 2.54mm pitch. Dimensions include 3.17mm depth/thickness, 5.08mm height, and 5.08mm length.
Kyocera SR201A472JAR technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Depth | 3.17mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.15% |
| Height | 5.08mm |
| Height - Seated (Max) | 0.2inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR201A472JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.