The SR201A511JAA is a ceramic capacitor from Kyocera with a capacitance of 510pF and a voltage rating of 100V. It is available in a radial package with a lead pitch of 0.1inch and a lead/base style of straight. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera SR201A511JAA technical specifications.
| Capacitance | 510pF |
| Package/Case | Radial |
| Height | 5.08mm |
| Height - Seated (Max) | 0.2inch |
| Lead Pitch | 0.1inch |
| Lead/Base Style | Straight |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SkyCap® SR |
| Thickness | 3.17mm |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR201A511JAA to view detailed technical specifications.
No datasheet is available for this part.