
The SR201A821FAT is a ceramic capacitor from Kyocera with a capacitance of 820pF and a voltage rating of 100V. It has a tolerance of 1% and is available in a radial package with a lead pitch of 0.1inch and a length of 0.2inch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and packaged in bulk quantities of 1000.
Kyocera SR201A821FAT technical specifications.
| Capacitance | 820pF |
| Package/Case | Radial |
| Height | 5.08mm |
| Height - Seated (Max) | 0.2inch |
| Lead Pitch | 0.1inch |
| Lead/Base Style | Straight |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Thickness | 3.17mm |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR201A821FAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.