Multilayer ceramic capacitor, SkyCap SR Series, featuring 10nF capacitance with a 10% tolerance. This radial-leaded component utilizes an X7R dielectric and offers a 100V DC rated voltage. Designed for through-hole mounting, it operates across a temperature range of -55°C to 125°C. The capacitor has a lead pitch of 2.54mm and is RoHS compliant.
Kyocera SR201C103KAR technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 5.08mm |
| Height - Seated (Max) | 0.2inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR201C103KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.