Radial ceramic capacitor with 33nF capacitance and 10% tolerance, rated for 100V DC. Features X7R dielectric, operating temperature range of -55°C to 125°C, and through-hole mounting. Package dimensions include a 2.54mm lead pitch, 0.508mm lead diameter, and a body size of 5.08mm x 3.175mm x 5.08mm. RoHS compliant and supplied in bulk packaging.
Kyocera SR201C333KAA technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | X7R |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR201C333KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.