Radial ceramic capacitor with 220nF capacitance and 100V DC rating. Features Z5U dielectric, 20% tolerance, and through-hole mounting. Dimensions include 3.175mm depth, 5.08mm height, and 2.54mm lead pitch. Operating temperature range is 10°C to 85°C. Packaged in bulk for 1000 units.
Kyocera SR201E224MAA technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | Z5U |
| Height | 5.08mm |
| Height - Seated (Max) | 0.2inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 0.2inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR201E224MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.