The SR202A101FAA is a 100pF capacitor from Kyocera with a radial termination and a voltage rating of 200V DC. It has a tolerance of 1% and is rated for operation between -55°C and 125°C. The capacitor is packaged in bulk quantities of 1000 units and has dimensions of 5.08mm in height, 5.08mm in width, and 3.17mm in thickness, with a lead diameter of 0.508mm and a lead pitch of 2.54mm.
Kyocera SR202A101FAA technical specifications.
| Capacitance | 100pF |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR202A101FAA to view detailed technical specifications.
No datasheet is available for this part.