This Kyocera SR202A101FAR capacitor features a capacitance of 100pF with a C0G dielectric. It is available in a radial package with a height of 5.08mm and a lead diameter of 0.508mm. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for through hole mounting and is packaged in bulk.
Kyocera SR202A101FAR technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SR20 |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR202A101FAR to view detailed technical specifications.
No datasheet is available for this part.