This Kyocera SR202A201FAR capacitor features a capacitance of 200pF and a dielectric of C0G. It has a radial package with a lead pitch of 2.54mm and a height of 5.08mm. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is not radiation hardened.
Kyocera SR202A201FAR technical specifications.
| Capacitance | 200pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 5.08mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR202A201FAR to view detailed technical specifications.
No datasheet is available for this part.