Kyocera SR202A681JAATR2 technical specifications.
| Package/Case | Radial |
| Height | 5.08mm |
| RoHS Compliant | Yes |
| Thickness | 3.17mm |
| DC Rated Voltage | 200V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR202A681JAATR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.