Kyocera SR202A681JAR technical specifications.
| Capacitance | 680pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 5.08mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR202A681JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.